PANJIT AZ23C36_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | AZ23C36_R1_00001 |
| LCSC Part # | C268441 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 36V 300mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@27V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 34.2V~37.8V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,485
1,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0835 | $ 0.42 |
| 50+ | $ 0.0675 | $ 3.38 |
| 150+ | $ 0.0595 | $ 8.93 |
| 500+ | $ 0.0535 | $ 26.75 |
| 3,000+ | $ 0.0457 | $ 137.10 |
| 6,000+ | $ 0.0433 | $ 259.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@27V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 34.2V~37.8V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



