TFSS TF2103M-TAH
| Manufacturer | |
| MPN | TF2103M-TAH |
| LCSC Part # | C2683770 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Half-Bridge Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TFSS | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 350uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 70ns | |
| Fall Time | 35ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 290mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TF2103M is a high voltage, high speed gate driver capable of driving N-channel MOSFETs and IGBTs in a half bridge configuration. High voltage process enables the TF2103M high side to switch to 600V in a bootstrap operation. The TF2103M logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross conduction. TF2103M has a fixed internal deadtime of 420ns (typical). The TF2103M is offered in a SOIC-8(N) and PDIP-8 package and operates over an extended -40 °C to +125 °C temperature range.
Features
- Floating high-side driver in bootstrap operation to 600V
- Drives two N-channel MOSFETs or IGBTs in a half bridge configuration
- Designed for enhanced performance in noisy motor applications
- 290mA source/600mA sink output current capability
- Outputs tolerant to negative transients
- Internal dead time of 420ns to protect MOSFETs
- Wide low side gate driver supply voltage: 10V to 20V
- Logic input (HIN and LIN*) 3.3V capability
- Schmitt triggered logic inputs
- Undervoltage lockout for Vcc (logic and low side supply)
- Extended temperature range: -40°C to +125°C
Applications
- Motor Controls
- DC-DC Converters
- AC-DC Inverters
- Motor Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.465 | $ 0.47 |
| 10+ | $ 0.3665 | $ 3.67 |
| 30+ | $ 0.3261 | $ 9.78 |
| 100+ | $ 0.2729 | $ 27.29 |
| 500+ | $ 0.247 | $ 123.50 |
| 1,000+ | $ 0.2325 | $ 232.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TFSS | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 350uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 70ns | |
| Fall Time | 35ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 290mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TF2103M is a high voltage, high speed gate driver capable of driving N-channel MOSFETs and IGBTs in a half bridge configuration. High voltage process enables the TF2103M high side to switch to 600V in a bootstrap operation. The TF2103M logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross conduction. TF2103M has a fixed internal deadtime of 420ns (typical). The TF2103M is offered in a SOIC-8(N) and PDIP-8 package and operates over an extended -40 °C to +125 °C temperature range.
Features
- Floating high-side driver in bootstrap operation to 600V
- Drives two N-channel MOSFETs or IGBTs in a half bridge configuration
- Designed for enhanced performance in noisy motor applications
- 290mA source/600mA sink output current capability
- Outputs tolerant to negative transients
- Internal dead time of 420ns to protect MOSFETs
- Wide low side gate driver supply voltage: 10V to 20V
- Logic input (HIN and LIN*) 3.3V capability
- Schmitt triggered logic inputs
- Undervoltage lockout for Vcc (logic and low side supply)
- Extended temperature range: -40°C to +125°C
Applications
- Motor Controls
- DC-DC Converters
- AC-DC Inverters
- Motor Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



