Mini-Circuits TCM2-63WX+
| Manufacturer | |
| Mfr. Part # | TCM2-63WX+ |
| LCSC Part # | C2683590 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | Surface Mount RF Transformer, 50Ω, Wideband |
| Description | 30MHz~6GHz SMD-6P Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
530
530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.4861 | $ 11.49 |
10+ | $ 9.1536 | $ 91.54 |
30+ | $ 8.2408 | $ 247.22 |
100+ | $ 7.4756 | $ 747.56 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$