Mini-Circuits ERA-8SM+
| Manufacturer | |
| Mfr. Part # | ERA-8SM+ |
| LCSC Part # | C2683425 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | ERA-8SM+ Wideband RF Amplifier |
| Description | 12dB 3.5V~3.9V 0Hz~2GHz 3dB 36mA SMD-4P RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6133 | $ 2.61 |
10+ | $ 2.1942 | $ 21.94 |
30+ | $ 1.9329 | $ 57.99 |
100+ | $ 1.6639 | $ 166.39 |
500+ | $ 1.5417 | $ 770.85 |
1,000+ | $ 1.4891 | $ 1489.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$