kinghelm KH-122-178SMA-200
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-122-178SMA-200 |
| LCSC Part # | C2683338 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Connector Type | SMA | |
| Length | 200mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8841$ 0.3537 | $ 0.35 |
| 10+ | $ 0.7076$ 0.2831 | $ 2.83 |
| 30+ | $ 0.6201$ 0.2481 | $ 7.44 |
| 100+ | $ 0.5024$ 0.2010 | $ 20.10 |
| 500+ | $ 0.4511$ 0.1805 | $ 90.25 |
| 1,000+ | $ 0.424$ 0.1696 | $ 169.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Connector Type | SMA | |
| Length | 200mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


