kinghelm KH-122-178SMA-150
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-122-178SMA-150 |
| LCSC Part # | C2683336 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA/F Coaxial Cable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Connector Type | SMA | |
| Length | 150mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 41
41 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9642 | $ 0.96 |
| 10+ | $ 0.7758 | $ 7.76 |
| 30+ | $ 0.6825 | $ 20.48 |
| 100+ | $ 0.5891 | $ 58.91 |
| 500+ | $ 0.5344 | $ 267.20 |
| 1,000+ | $ 0.5054 | $ 505.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Connector Type | SMA | |
| Length | 150mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


