Viking ARG02BTC3831
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | ARG02BTC3831 |
| LCSC Part # | C2683016 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 3.83kΩ ±0.1% 62.5mW 0402 |
| Description | 3.83kΩ ±0.1% 62.5mW 0402 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,580 
6,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0226 $ 0.0186 | $ 0.37 |
200+ | $ 0.0176 $ 0.0145 | $ 2.90 |
600+ | $ 0.0148 $ 0.0122 | $ 7.32 |
2,000+ | $ 0.0131 $ 0.0108 | $ 21.60 |
10,000+ | $ 0.0107 $ 0.0088 | $ 88.00 |
20,000+ | $ 0.0099 $ 0.0082 | $ 164.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$