STANSON Tech. ST1002
| Manufacturer | STANSON Tech.Asian Brands |
| MPN | ST1002 |
| LCSC Part # | C2682910 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 3A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | STANSON Tech. | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 140mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 45nC@50V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST1002 is an N-channel logic-level enhancement-mode power MOSFET fabricated using high cell density DMOS trench technology. This high-density process is specifically designed to minimize on-resistance. These devices are particularly suitable for low-voltage applications such as mobile phones, notebook computer power management, and other battery-powered circuits requiring high-side switching.
Features
- 100V/3.0A, RDS(ON) = 135 mΩ at VGS = 10V
- 100V/2.5A, RDS(ON) = 140 mΩ at VGS = 4.5V
- Ultra-high density cell design for extremely low RDS(ON)
- Excellent on-resistance and maximum DC current
- SOT-23-3L package
Applications
- Mobile phones
- Laptop power management
- Other battery-powered circuits requiring high-side switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0763 | $ 0.38 |
| 50+ | $ 0.0596 | $ 2.98 |
| 150+ | $ 0.0513 | $ 7.70 |
| 500+ | $ 0.045 | $ 22.50 |
| 3,000+ | $ 0.04 | $ 120.00 |
| 6,000+ | $ 0.0375 | $ 225.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | STANSON Tech. | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 140mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 45nC@50V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST1002 is an N-channel logic-level enhancement-mode power MOSFET fabricated using high cell density DMOS trench technology. This high-density process is specifically designed to minimize on-resistance. These devices are particularly suitable for low-voltage applications such as mobile phones, notebook computer power management, and other battery-powered circuits requiring high-side switching.
Features
- 100V/3.0A, RDS(ON) = 135 mΩ at VGS = 10V
- 100V/2.5A, RDS(ON) = 140 mΩ at VGS = 4.5V
- Ultra-high density cell design for extremely low RDS(ON)
- Excellent on-resistance and maximum DC current
- SOT-23-3L package
Applications
- Mobile phones
- Laptop power management
- Other battery-powered circuits requiring high-side switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



