STANSON Tech. ST1005SRG
| Manufacturer | STANSON Tech.Asian Brands |
| MPN | ST1005SRG |
| LCSC Part # | C2682898 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 0.8A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | STANSON Tech. | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 550pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST1005SRG is the P-Channel logic enhancement mode power field effect transistor which is produced using high cell density, DMOS trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application such as cellular phone and notebook computer power management, other battery powered circuits, and low in-line power loss are required. The product is in a very small outline surface mount package.
Features
- -100V/-0.8.0A, RDS(ON)=650m -ohm (Typ.) @GS=-10V
- -60V/-0.4A, RDS(ON)=700m -ohm @GS=-4.5V
- Super high density cell design for extremely low RDS(ON)
- Exceptional on-resistance and maximum DC current capability
- SOT-23 package design
Applications
- Mobile phone and laptop power management
- Other battery-powered circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.057 | $ 0.57 |
| 100+ | $ 0.0453 | $ 4.53 |
| 300+ | $ 0.0395 | $ 11.85 |
| 3,000+ | $ 0.0318 | $ 95.40 |
| 6,000+ | $ 0.0283 | $ 169.80 |
| 9,000+ | $ 0.0266 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | STANSON Tech. | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 550pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST1005SRG is the P-Channel logic enhancement mode power field effect transistor which is produced using high cell density, DMOS trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application such as cellular phone and notebook computer power management, other battery powered circuits, and low in-line power loss are required. The product is in a very small outline surface mount package.
Features
- -100V/-0.8.0A, RDS(ON)=650m -ohm (Typ.) @GS=-10V
- -60V/-0.4A, RDS(ON)=700m -ohm @GS=-4.5V
- Super high density cell design for extremely low RDS(ON)
- Exceptional on-resistance and maximum DC current capability
- SOT-23 package design
Applications
- Mobile phone and laptop power management
- Other battery-powered circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



