LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntek SK6206-28NR product image
  • SK6206-28NR thumbnail 1
  • SK6206-28NR thumbnail 2
  • SK6206-28NR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Suntek SK6206-28NRRoHS

Manufacturer
SuntekAsian Brands
MPN
SK6206-28NR
LCSC Part #
C2682764
Packaging
SOT-23
Customer #
Key Attributes
2.8V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconSuntek SK6206-28NR
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0501$ 0.50
100+$ 0.0398$ 3.98
300+$ 0.0347$ 10.41
3,000+$ 0.0299$ 89.70
6,000+$ 0.0268$ 160.80
9,000+$ 0.0253$ 227.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSuntek
PackagingSOT-23
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)3uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage7V
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SK6206 series are a highly precise, lower regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small consumption, 3 terminal, positive voltage dropout voltage. The SK6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter’s feedback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2V to 5.0V. SK6206 series are available in SOT-23, SOT23-3 and SOT-89 packages.

Features

AI Translation
  • Input voltage : 2.5V~7V
  • Output range : 1.2V~5.0V
  • Low power consumption
  • Low voltage drop
  • Low temperature coefficient
  • Low Quiescent Current: 3uA at 6V
  • PSRR: 50dB @ 1KHz
  • Output voltage accuracy: tolerance ±2%

Applications

AI Translation
  • Battery-powered equipment
  • Reference voltage sources
  • Cameras, video cameras
  • Portable AV systems
  • Mobile phones
  • Portable games