MAXIM MAX4040EUK+T
| Manufacturer | |
| MPN | MAX4040EUK+T |
| LCSC Part # | C2682679 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-power SOT23 packaged rail-to-rail input and output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 40V/us | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 700uA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 14uA | |
| Gain Bandwidth Product | 90kHz | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | 1.2V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-Supply Operation Down to +2.4V
- Ultra-Low Power Consumption: 10μA Supply Current per Amplifier, 1μA Shutdown Mode (MAX4041/MAX4043)
- Rail-to-Rail Input Common-Mode Range
- Outputs Swing Rail-to-Rail
- No Phase Reversal for Overdriven Inputs
- 200μV Input Offset Voltage
- Unity-Gain Stable for Capacitive Loads up to 200pF
- 90kHz Gain-Bandwidth Product
- Available in Space-Saving 5-Pin SOT23 and 8-Pin μMAX Packages
Applications
AI Translation
- Battery-Powered Strain Gauges Systems
- Sensor Amplifiers
- Portable/Battery-Powered Cellular Phones
- Electronic Equipment
- Notebook Computers
- Digital Scales
- PDAs
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4306$ 1.3877 | $ 1.39 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 40V/us | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 700uA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 14uA | |
| Gain Bandwidth Product | 90kHz | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | 1.2V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-Supply Operation Down to +2.4V
- Ultra-Low Power Consumption: 10μA Supply Current per Amplifier, 1μA Shutdown Mode (MAX4041/MAX4043)
- Rail-to-Rail Input Common-Mode Range
- Outputs Swing Rail-to-Rail
- No Phase Reversal for Overdriven Inputs
- 200μV Input Offset Voltage
- Unity-Gain Stable for Capacitive Loads up to 200pF
- 90kHz Gain-Bandwidth Product
- Available in Space-Saving 5-Pin SOT23 and 8-Pin μMAX Packages
Applications
AI Translation
- Battery-Powered Strain Gauges Systems
- Sensor Amplifiers
- Portable/Battery-Powered Cellular Phones
- Electronic Equipment
- Notebook Computers
- Digital Scales
- PDAs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



