LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
MAXIM DS28EA00U+T&R product image
  • DS28EA00U+T&R thumbnail 1
  • DS28EA00U+T&R thumbnail 2
  • DS28EA00U+T&R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS28EA00U+T&RRoHS

Manufacturer
MPN
DS28EA00U+T&R
LCSC Part #
C2682671
Packaging
MSOP-8
Customer #
Key Attributes
Single bus ±0.5℃ MSOP-8 Analog and Digital Output RoHS
Datasheetpdf iconMAXIM DS28EA00U+T&R
In-Stock: 2,501
2,501 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2$ 2.9120$ 2.91
10+$ 2.7417$ 2.4950$ 24.95
30+$ 2.4557$ 2.2347$ 67.04
100+$ 2.1615$ 1.9670$ 196.70
500+$ 2.0282$ 1.8457$ 922.85
1,000+$ 1.9714$ 1.7940$ 1794.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMAXIM
PackagingMSOP-8
Detection Temperature Range-
Voltage - Supply3V~5.5V
Operating Temperature-
InterfaceSingle bus
Tolerance±0.5℃
Standby Current1.5uA
Temperature Conversion Time750ms
Temperature Resolution12bit
FeaturesTemperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece