VISOM RSM485IDHT
| Manufacturer |
VISOM
Asian Brands |
| Mfr. Part # | RSM485IDHT |
| LCSC Part # | C2682612 |
| Package | DIP-12 |
| Customer # | |
| Key Attributes | Dual-channel isolated RS-485 automatic transceiver |
| Description | 32 Yes 4.75V~5.25V DIP-12 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | VISOM | |
| Package | DIP-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
64 
64
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.5529 | $ 5.55 |
10+ | $ 4.7202 | $ 47.20 |
25+ | $ 4.2137 | $ 105.34 |
100+ | $ 3.7872 | $ 378.72 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$