LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LK112M60TR product image
Images for reference only

ST LK112M60TRRoHS

Manufacturer
MPN
LK112M60TR
LCSC Part #
C2682585
Packaging
SOT-23-5
Customer #
Key Attributes
Low noise and low drop voltage regulator with shutdown function
Datasheetpdf iconST LK112M60TR
In-Stock: 73
73 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1846$ 1.18
10+$ 0.9688$ 9.69
30+$ 0.8519$ 25.56
100+$ 0.7189$ 71.89
500+$ 0.6588$ 329.40
1,000+$ 0.6329$ 632.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5
Output Voltage6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)250uA
Output ConfigurationPositive
Operating Voltage14V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LK112 is a low-dropout linear regulator with a built-in electronic switch. The internal switch can be controlled by TTL or CMOS logic levels. The device is on-state when the control pin is pulled to a logic high level. An external capacitor can be connected to the noise bypass pin to reduce the output noise level to 30 μVrms. An internal PNP pass transistor is used to achieve a low-dropout voltage. The LK112 has a very low quiescent current in on mode while in off mode I₀ is reduced below 100 nA max. The internal thermal shutdown circuitry limits the junction temperature below 150 °C. Load current is internally monitored and the device shuts down in the presence of a short-circuit or overcurrent condition on the output.

Features

AI Translation
  • Output current up to 150 mA
  • Low-dropout voltage 350 mV at (I₀ᵤₜ = 150 mA)
  • Very low quiescent current: 0.1 μA in OFF mode and max. 250 μA in ON mode at Iₒᵤₜ = 0 mA
  • Low output noise: typ. 30 μV at ΔIₒᵤₜ = 60 mA and 10 Hz < f < 80 kHz
  • Wide range of output voltages
  • SOT23-5L
  • Internal current and thermal limit
  • Operative input voltage from: Vₒᵤₜ + 0.5 to 14 V (for Vₒᵤₜ > 2 V) or from 2.5 V to 14 V (for Vₒᵤₜ < 2 V)