LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGJU PB-02-PM-G product image
  • PB-02-PM-G thumbnail 1
  • PB-02-PM-G thumbnail 2
  • PB-02-PM-G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HONGJU PB-02-PM-GRoHS

Manufacturer
HONGJUAsian Brands
MPN
PB-02-PM-G
LCSC Part #
C268251
Packaging
Through Hole
Customer #
Key Attributes
Without Non-Latching SPST Through Hole Round Plunger 2.5N Through Hole Pushbutton Switches RoHS
Datasheetpdf iconHONGJU PB-02-PM-G
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6401$ 0.64
10+$ 0.5192$ 5.19
30+$ 0.4588$ 13.76
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerHONGJU
PackagingThrough Hole
With LampWithout
Operating Temperature0℃~+85℃
Self Lock / No LockNon-Latching
Termination StylePC Pin
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorGreen
Actuator StyleRound Plunger
electric current3A;6A
Operating Force2.5N
Voltage Rating250V;125V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece