LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGJU R210-C5L-BG product image
  • R210-C5L-BG thumbnail 1
  • R210-C5L-BG thumbnail 2
  • R210-C5L-BG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HONGJU R210-C5L-BGRoHS

Manufacturer
HONGJUAsian Brands
MPN
R210-C5L-BG
LCSC Part #
C268248
Packaging
Through Hole
Customer #
Key Attributes
SWITCH ROCKER DPST 16A 250V
Datasheetpdf iconHONGJU R210-C5L-BG
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0443$ 1.04
10+$ 0.841$ 8.41
30+$ 0.7385$ 22.16
100+$ 0.6376$ 63.76
500+$ 0.5775$ 288.75
1,000+$ 0.5466$ 546.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerHONGJU
PackagingThrough Hole
CircuitDouble pole single throw
Actuator ColorGreen
Actuator TypeConcave Bend
Life10,000 cycles
Length32.3mm
Termination StylePC Pin
Current Rating16A
Switch Height21mm
Width25.3mm
Voltage Rating (DC)-
Voltage Rating (AC)250V
Operating Temperature0℃~+85℃
With LampNo
Actuator Identifier- O

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Rating: 16A 125V AC (UL CUL)
  • Rating: 16A 250V AC (UL CUL TUV ENEC CB CQC)
  • Contact Resistance: 50mΩ max
  • Insulation Resistance: 100MΩ min at DC 500V
  • Dielectric Strength: AC 1500V for 1 minute
  • Electrical Life: 10,000 cycles
  • Operating Temperature: 0℃ ~ 85℃
  • Safety Certifications: CQC, CB, RoHS
  • Body Material: Nylon 66, UL Rating: 94V-2 min
  • Actuator Material: PC/Nylon 66, UL Rating: 94V-2 min
  • Terminal Material: Silver-plated brass