HONGJU R-2-110-D5N-BBR
| Manufacturer | HONGJUAsian Brands |
| MPN | R-2-110-D5N-BBR |
| LCSC Part # | C268241 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPDT 16A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HONGJU | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Actuator Color | Black;Red | |
| Actuator Type | Concave Bend | |
| Life | - | |
| Length | - | |
| Termination Style | PC Pin | |
| Current Rating | 16A | |
| Switch Height | - | |
| Width | - | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | - | |
| With Lamp | - | |
| Actuator Identifier | - O |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3273 | $ 0.33 |
| 10+ | $ 0.3193 | $ 3.19 |
| 30+ | $ 0.3144 | $ 9.43 |
| 100+ | $ 0.3096 | $ 30.96 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HONGJU | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Actuator Color | Black;Red | |
| Actuator Type | Concave Bend | |
| Life | - | |
| Length | - | |
| Termination Style | PC Pin | |
| Current Rating | 16A | |
| Switch Height | - | |
| Width | - | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | - | |
| With Lamp | - | |
| Actuator Identifier | - O |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



