HONGJU R-1-110-C5L-BR
| Manufacturer | HONGJUAsian Brands |
| MPN | R-1-110-C5L-BR |
| LCSC Part # | C268239 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPST 16A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HONGJU | |
| Packaging | Through Hole | |
| Circuit | SPST | |
| Actuator Color | Red | |
| Actuator Type | Concave Bend | |
| Life | 10,000 cycles | |
| Length | 32mm | |
| Termination Style | PC Pin | |
| Current Rating | 16A | |
| Switch Height | 20mm | |
| Width | 14mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | 0℃~+85℃ | |
| With Lamp | No | |
| Actuator Identifier | - O |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,122
1,122 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6563 | $ 0.66 |
| 10+ | $ 0.5277 | $ 5.28 |
| 30+ | $ 0.4642 | $ 13.93 |
| 100+ | $ 0.4007 | $ 40.07 |
| 500+ | $ 0.3632 | $ 181.60 |
| 1,000+ | $ 0.3437 | $ 343.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HONGJU | |
| Packaging | Through Hole | |
| Circuit | SPST | |
| Actuator Color | Red | |
| Actuator Type | Concave Bend | |
| Life | 10,000 cycles | |
| Length | 32mm | |
| Termination Style | PC Pin | |
| Current Rating | 16A | |
| Switch Height | 20mm | |
| Width | 14mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | 0℃~+85℃ | |
| With Lamp | No | |
| Actuator Identifier | - O |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



