HONGJU MR1-110-C5N-BB
| Manufacturer |
HONGJU
Asian Brands |
| Mfr. Part # | MR1-110-C5N-BB |
| LCSC Part # | C268222 |
| Package | Through Hole,21x15mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPST 6A 250V |
| Description | Rocker Switch SPST 6A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HONGJU | |
| Package | Through Hole,21x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,350 
3,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2647 | $ 1.32 |
50+ | $ 0.21 | $ 10.50 |
150+ | $ 0.1865 | $ 27.98 |
500+ | $ 0.1528 | $ 76.40 |
2,500+ | $ 0.1398 | $ 349.50 |
5,000+ | $ 0.132 | $ 660.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$