LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X8672H-05-N2 product image
  • X8672H-05-N2 thumbnail 1
  • X8672H-05-N2 thumbnail 2
  • X8672H-05-N2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X8672H-05-N2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X8672H-05-N2
LCSC Part #
C2682176
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.96mm SINGLE ROW
Datasheetpdf iconXKB Connection X8672H-05-N2
Custom CablesMOQ 1pc
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0433$ 0.43
100+$ 0.0348$ 3.48
500+$ 0.0277$ 13.85
1,000+$ 0.0245$ 24.50
5,000+$ 0.022$ 110.00
10,000+$ 0.0207$ 207.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3.96mm
Flame Retardant RatingUL94V-2
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.