LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X8672H-04-N2 product image
  • X8672H-04-N2 thumbnail 1
  • X8672H-04-N2 thumbnail 2
  • X8672H-04-N2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X8672H-04-N2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X8672H-04-N2
LCSC Part #
C2682175
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 4POS 3.96mm SINGLE ROW
Datasheetpdf iconXKB Connection X8672H-04-N2
Custom CablesMOQ 1pc
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0368$ 0.74
200+$ 0.029$ 5.80
1,000+$ 0.0232$ 23.20
2,000+$ 0.0206$ 41.20
10,000+$ 0.0184$ 184.00
20,000+$ 0.0172$ 344.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3.96mm
Flame Retardant RatingUL94V-2
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.