TI SN74LVC1G98DRYR
| Manufacturer | |
| Mfr. Part # | SN74LVC1G98DRYR |
| LCSC Part # | C2682096 |
| Package | SON-6(1x1.5) |
| Customer # | |
| Key Attributes | Configurable Multiple-Function Gate |
| Description | 32mA 10uA 32mA 1.65V~5.5V 1 SON-6(1x1.5) Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Package | SON-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
754
754
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1863 | $ 0.19 |
10+ | $ 0.1446 | $ 1.45 |
30+ | $ 0.1267 | $ 3.80 |
100+ | $ 0.1044 | $ 10.44 |
500+ | $ 0.0945 | $ 47.25 |
1,000+ | $ 0.0885 | $ 88.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$