LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G06DRYR product image
  • SN74LVC1G06DRYR thumbnail 1
  • SN74LVC1G06DRYR thumbnail 2
  • SN74LVC1G06DRYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G06DRYRRoHS

Manufacturer
MPN
SN74LVC1G06DRYR
LCSC Part #
C2682080
Packaging
SON-6(1x1.5)
Customer #
Key Attributes
Single Inverter Buffer/Driver With Open-Drain Output
Datasheetpdf iconTI SN74LVC1G06DRYR
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1384$ 0.69
50+$ 0.1095$ 5.48
150+$ 0.0951$ 14.27
500+$ 0.0843$ 42.15
2,500+$ 0.0717$ 179.25
5,000+$ 0.0674$ 337.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSON-6(1x1.5)
output typeOpen-drain
Operating Temperature-40℃~+125℃
Input TypeSchmitt trigger
Logic Family74LVC
FeaturesPower-off isolation;Level shifting
Channel TypeUnidirectional
Quiescent Current(Iq)10uA
Number of Bits per Element1
Voltage - Supply1.65V~5.5V
Number of Elements1
Propagation Delay3.5ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This single inverter buffer and driver is designed for 1.65-V to 5.5–VCC operation. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. The output of the SN74LVC1G06 device is opendrain and can be connected to other open-drain outputs to implement active-low wired-OR or activehigh wired-AND functions. The maximum sink current is 32 mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.

Features

AI Translation
  • ESD Protection Exceeds JESD 22
  • 2000-V Human Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)
  • Available in the NanoFree Package
  • Supports 5-V VCC Operation
  • Input and Open-Drain Output Accept Voltages up to 5.5 V
  • Maximum tpd of 4.5 ns at 3.3 V at 125°C
  • Low Power Consumption, 10-μA Maximum ICC
  • ±24 -mA Output Drive at 3.3 V for open-drain devices
  • Supports Partial-Power-Down Mode and BackDrive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • Can Be Used For Up or Down Translation
  • Schmitt Trigger Action on All Ports

Applications

AI Translation
  • AV Receivers
  • Blu-ray Players and Home Theaters
  • DVD Recorders and Players
  • Desktop or Notebook PCs
  • Digital Radio or Internet Radio Players
  • Digital Video Cameras (DVC)
  • Embedded PCs
  • GPS: Personal Navigation Devices
  • Mobile Internet Devices
  • Network Projector Front-Ends
  • Portable Media Players
  • Pro Audio Mixers
  • Smoke Detectors
  • Solid State Drive (SSD): Enterprise
  • High-Definition (HDTV)
  • Tablets: Enterprise
  • Audio Docks: Portable
  • DLP Front Projection Systems
  • DVR and DVS
  • Digital Picture Frame (DPF)
  • Digital Still Cameras