HONGJU FH1-S-MZ
| Manufacturer | HONGJUAsian Brands |
| MPN | FH1-S-MZ |
| LCSC Part # | C268196 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuse holder for overload protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | HONGJU | |
| Packaging | - | |
| Fuse Type | Cylindrical | |
| Current Rating | 10A | |
| Fuseholder Type | - | |
| Fuse Length | 20mm | |
| Fuse Diameter (φD) | 5mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3303 | $ 0.33 |
| 10+ | $ 0.3223 | $ 3.22 |
| 30+ | $ 0.3175 | $ 9.53 |
| 100+ | $ 0.3111 | $ 31.11 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | HONGJU | |
| Packaging | - | |
| Fuse Type | Cylindrical | |
| Current Rating | 10A | |
| Fuseholder Type | - | |
| Fuse Length | 20mm | |
| Fuse Diameter (φD) | 5mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



