TI LMZM23600V5SILR
| Manufacturer | |
| Mfr. Part # | LMZM23600V5SILR |
| LCSC Part # | C2681748 |
| Package | USIP-10 |
| Customer # | |
| Key Attributes | 36V, 0.5A step-down DC/DC power supply module |
| Description | Buck USIP-10 DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | USIP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
209 
209
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7293 | $ 4.73 |
10+ | $ 4.0395 | $ 40.40 |
30+ | $ 3.6291 | $ 108.87 |
100+ | $ 3.2139 | $ 321.39 |
500+ | $ 3.0229 | $ 1511.45 |
1,000+ | $ 2.9361 | $ 2936.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$