SHOU HAN TS3735PA 160gf
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | TS3735PA 160gf |
| LCSC Part # | C2681471 |
| Package | SMD-4P,3.7x3.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 0.35mm SMD (SMT) Tab 3.7mm x 3.7mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD-4P,3.7x3.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
12,140
12,140
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0333 | $ 0.67 |
200+ | $ 0.0264 | $ 5.28 |
600+ | $ 0.0225 | $ 13.50 |
2,000+ | $ 0.0202 | $ 40.40 |
10,000+ | $ 0.0179 | $ 179.00 |
20,000+ | $ 0.0168 | $ 336.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$