Slkor 2SK3018
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | 2SK3018 |
| LCSC Part # | C2681369 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100mA SOT-23 |
| Description | N-Channel 30V 100mA 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,300
1,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0145 | $ 0.73 |
500+ | $ 0.0115 | $ 5.75 |
3,000+ | $ 0.0095 | $ 28.50 |
6,000+ | $ 0.0085 | $ 51.00 |
24,000+ | $ 0.0076 | $ 182.40 |
51,000+ | $ 0.0071 | $ 362.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$