UMW SI2304A
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | SI2304A |
| LCSC Part # | C2681217 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.6A SOT-23 |
| Description | N-Channel 30V 3.6A 1.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14,620
14,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0332 | $ 0.66 |
200+ | $ 0.0253 | $ 5.06 |
600+ | $ 0.0209 | $ 12.54 |
3,000+ | $ 0.0194 | $ 58.20 |
9,000+ | $ 0.0171 | $ 153.90 |
21,000+ | $ 0.0159 | $ 333.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$