LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR2728-23R008F1 product image
  • LR2728-23R008F1 thumbnail 1
  • LR2728-23R008F1 thumbnail 2
  • LR2728-23R008F1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR2728-23R008F1RoHS

Manufacturer
RALECAsian Brands
MPN
LR2728-23R008F1
LCSC Part #
C2681049
Packaging
2728
Customer #
Key Attributes
RES 8mΩ ±1% 3W 2728
Datasheetpdf iconRALEC LR2728-23R008F1
In-Stock: 425
425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.246$ 1.23
50+$ 0.2185$ 10.93
150+$ 0.2067$ 31.01
1,000+$ 0.1548$ 154.80
2,000+$ 0.1482$ 296.40
5,000+$ 0.1443$ 721.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2728
Resistance8mΩ
Power(Watts)3W
Operating Temperature-55℃~+170℃
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece