LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR1206-21R010J4 product image
  • LR1206-21R010J4 thumbnail 1
  • LR1206-21R010J4 thumbnail 2
  • LR1206-21R010J4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR1206-21R010J4RoHS

Manufacturer
RALECAsian Brands
MPN
LR1206-21R010J4
LCSC Part #
C2681044
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±5% 1W 1206
Datasheetpdf iconRALEC LR1206-21R010J4
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0973$ 0.49
50+$ 0.0789$ 3.95
150+$ 0.0697$ 10.46
500+$ 0.0628$ 31.40
2,500+$ 0.0501$ 125.25
5,000+$ 0.0473$ 236.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1206
Power(Watts)1W
Resistance10mΩ
Operating Temperature-55℃~+170℃
Temperature Coefficient±75ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece