LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR2728-23R015F1 product image
  • LR2728-23R015F1 thumbnail 1
  • LR2728-23R015F1 thumbnail 2
  • LR2728-23R015F1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR2728-23R015F1RoHS

Manufacturer
RALECAsian Brands
MPN
LR2728-23R015F1
LCSC Part #
C2681041
Packaging
2728
Customer #
Key Attributes
RES 15mΩ ±1% 3W 2728
Datasheetpdf iconRALEC LR2728-23R015F1
In-Stock: 989
989 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2746$ 0.27
10+$ 0.2414$ 2.41
30+$ 0.2279$ 6.84
100+$ 0.2098$ 20.98
500+$ 0.172$ 86.00
1,000+$ 0.1675$ 167.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2728
Resistance15mΩ
Power(Watts)3W
Operating Temperature-55℃~+170℃
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece