LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR2512-22R020J4 product image
  • LR2512-22R020J4 thumbnail 1
  • LR2512-22R020J4 thumbnail 2
  • LR2512-22R020J4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR2512-22R020J4RoHS

Manufacturer
RALECAsian Brands
MPN
LR2512-22R020J4
LCSC Part #
C2681037
Packaging
2512
Customer #
Key Attributes
RES 20mΩ ±5% 2W 2512
Datasheetpdf iconRALEC LR2512-22R020J4
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0905$ 0.45
50+$ 0.0724$ 3.62
150+$ 0.0634$ 9.51
500+$ 0.0566$ 28.30
2,500+$ 0.0419$ 104.75
4,000+$ 0.0392$ 156.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)2W
Resistance20mΩ
Operating Temperature-55℃~+170℃
Temperature Coefficient±25ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece