VBsemi Elec STP5N60-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STP5N60-VB |
| LCSC Part # | C2680865 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 8A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 170W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.1pF | |
| RDS(on) | 780mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 49nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power medium-voltage MOSFET technology
- Voltage-controlled small-signal switch
- Low input capacitance
- Fast switching speed
- Low input/output leakage
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt ruggedness
- Fully characterized capacitance, avalanche voltage, and current
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High-speed power switching
- Active clamp forward converter
- Main switch
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8177 | $ 0.82 |
| 10+ | $ 0.6621 | $ 6.62 |
| 50+ | $ 0.5859 | $ 29.30 |
| 100+ | $ 0.5081 | $ 50.81 |
| 500+ | $ 0.4621 | $ 231.05 |
| 1,000+ | $ 0.4383 | $ 438.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 170W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.1pF | |
| RDS(on) | 780mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 49nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power medium-voltage MOSFET technology
- Voltage-controlled small-signal switch
- Low input capacitance
- Fast switching speed
- Low input/output leakage
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt ruggedness
- Fully characterized capacitance, avalanche voltage, and current
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High-speed power switching
- Active clamp forward converter
- Main switch
C2680865 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



