LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD1210-500L-12 product image
  • JK-SMD1210-500L-12 thumbnail 1
  • JK-SMD1210-500L-12 thumbnail 2
  • JK-SMD1210-500L-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD1210-500L-12RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-SMD1210-500L-12
LCSC Part #
C2680556
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 12V 5A 1210
Datasheetpdf iconJinrui JK-SMD1210-500L-12
In-Stock: 2,685
2,685 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1054$ 0.53
50+$ 0.0781$ 3.91
150+$ 0.0644$ 9.66
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current5A
Pitch-
Current - Max50A
Power Dissipation1W
Trip Current10A
Height1.4mm
Length3.43mm
Width2.8mm
Resistance @ 25℃1mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)12mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • Faster tripping, 1210 Dimension, Surface mountable, Solid state
  • Operating Current: 1.5A~7.5A
  • Maximum Voltage: 6V/12V
  • Operating Temperature: -40°C~85°C
  • Certification: CSA