LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD0805-010-24 product image
  • JK-SMD0805-010-24 thumbnail 1
  • JK-SMD0805-010-24 thumbnail 2
  • JK-SMD0805-010-24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD0805-010-24RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-SMD0805-010-24
LCSC Part #
C2680497
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 15V 100mA 0805
Datasheetpdf iconJinrui JK-SMD0805-010-24
In-Stock: 52,960
52,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0269$ 0.54
200+$ 0.0212$ 4.24
600+$ 0.018$ 10.80
5,000+$ 0.0155$ 77.50
10,000+$ 0.0139$ 139.00
20,000+$ 0.013$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max15V
Hold Current100mA
Pitch-
Current - Max100A
Power Dissipation500mW
Trip Current300mA
Height-
Length-
Width-
Time to Trip(Max)1.5s
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 0805 Dimension, Surface mountable, Solid state
  • Operation Current: 0.05A~1.10A
  • Maximum Voltage: 6V~15Vdc
  • Operating Temperature: -40°C TO 85°C