TOSHIBA TCK322G,LF
| Manufacturer | |
| MPN | TCK322G,LF |
| LCSC Part # | C2680424 |
| Packaging | WCSPC-16(1.9x1.9) |
| Customer # | |
| Key Attributes | 1 2A Load Switch WCSPC-16(1.9x1.9) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | WCSPC-16(1.9x1.9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Under-voltage lockout;Reverse current blocking;Over temperature protection | |
| number of channels | 1 | |
| Control Input Logic | Active High;Active Low | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 2.3V~36V | |
| RDS(on) | 98mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCK321G and TCK322G are 36 V high input voltage Dual Inputs-Single Output multiplexer load switch ICs. It has Over Voltage Protection featuring low switch ON resistance, high output current and wide input voltage operation. Switch ON resistance is only 98 mΩ at 4.5 V, - 1.0 A load conditions. And these feature a slew rate control driver, thermal shutdown and flag function. Also it can block reverse current if switch turned off. Output current is available up to 2.0 A per channel. Thus this is suitable for power management selector such as Battery Charge application. This device is available in 0.5 mm pitch small package WCSP16C 1.9 mm×1.9 mm, t: 0.5 mm (typ.)). Thus this devices is ideal for portable applications that require high - density board assembly such as mobile phone.
Features
- High output current: IOUT (DC)=2 A, per channel
- Low ON resistance: RON = 98 mΩ (typ.) at VIN = 4.5 V, - 1.0 A, per channel
- Wide input voltage operation: VIN = 2.3 to 36 V
- Over Voltage Lockout: 12.0 V, 15.0 V (typ.)
- Under Voltage Lockout: 2.9 V (typ.)
- Reverse current blocking per channel(SW OFF state)
- Inrush current reducing circuit.
- Auto selection mode
- Manual selection mode
- Break Before Make switch
- Thermal Shutdown function
- Small package: 0.5 mm pitch WCSP16C (1.9 mm×1.9 mm, t: 0.5 mm (typ.)), PD = 1.65 W
Applications
- Power management selector such as Battery Charge application
- Portable applications that require high - density board assembly such as mobile phone
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9629 | $ 0.96 |
| 200+ | $ 0.3734 | $ 74.68 |
| 500+ | $ 0.3596 | $ 179.80 |
| 1,000+ | $ 0.3534 | $ 353.40 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | WCSPC-16(1.9x1.9) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overvoltage protection;Under-voltage lockout;Reverse current blocking;Over temperature protection | |
| number of channels | 1 | |
| Control Input Logic | Active High;Active Low | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 2.3V~36V | |
| RDS(on) | 98mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCK321G and TCK322G are 36 V high input voltage Dual Inputs-Single Output multiplexer load switch ICs. It has Over Voltage Protection featuring low switch ON resistance, high output current and wide input voltage operation. Switch ON resistance is only 98 mΩ at 4.5 V, - 1.0 A load conditions. And these feature a slew rate control driver, thermal shutdown and flag function. Also it can block reverse current if switch turned off. Output current is available up to 2.0 A per channel. Thus this is suitable for power management selector such as Battery Charge application. This device is available in 0.5 mm pitch small package WCSP16C 1.9 mm×1.9 mm, t: 0.5 mm (typ.)). Thus this devices is ideal for portable applications that require high - density board assembly such as mobile phone.
Features
- High output current: IOUT (DC)=2 A, per channel
- Low ON resistance: RON = 98 mΩ (typ.) at VIN = 4.5 V, - 1.0 A, per channel
- Wide input voltage operation: VIN = 2.3 to 36 V
- Over Voltage Lockout: 12.0 V, 15.0 V (typ.)
- Under Voltage Lockout: 2.9 V (typ.)
- Reverse current blocking per channel(SW OFF state)
- Inrush current reducing circuit.
- Auto selection mode
- Manual selection mode
- Break Before Make switch
- Thermal Shutdown function
- Small package: 0.5 mm pitch WCSP16C (1.9 mm×1.9 mm, t: 0.5 mm (typ.)), PD = 1.65 W
Applications
- Power management selector such as Battery Charge application
- Portable applications that require high - density board assembly such as mobile phone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

