TI TPS22976DPUR
| Manufacturer | |
| MPN | TPS22976DPUR |
| LCSC Part # | C2680350 |
| Packaging | WSON-14-EP(2x3) |
| Customer # | |
| Key Attributes | 5.7V, 6A, dual-channel load switch with on-resistance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-14-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over temperature protection;Output discharge function | |
| number of channels | 2 | |
| Maximum Continuous Current | 6A | |
| Control Input Logic | Active High | |
| Operating Voltage | 600mV~5.7V | |
| RDS(on) | 14mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22976 product family includes three devices: TPS22976, TPS22976A, and TPS22976N. Each device is a slew-rate-controlled dual-channel load switch. The device contains two N-channel MOSFETs operating over an input voltage range of 0.6V to 5.7V, supporting up to 6A continuous current per channel. Each switch can be independently controlled by an on/off input (ON1 and ON2), which is compatible with direct connection to low-voltage control signals. The TPS22976 features thermal shutdown that turns off the switch when the junction temperature exceeds a threshold, and the switch re-enables once the junction temperature returns to a safe range. In addition, the TPS22976 includes an optional 230Ω on-chip discharge resistor for fast output discharge when the switch is turned off. The TPS22976 is available in a compact, space-saving 3mm × 2mm 14-SON (DPU) package with an integrated thermal pad for enhanced power dissipation. The device is rated for operation from –40°C to 105°C in a natural convection environment.
Features
- Dual-channel load switch, integrated
- Input voltage range: 0.6V to VBIAS
- VBIAS voltage range: 2.5V to 5.7V
- On-resistance:
- RON = 14mΩ (typical, VIN = 0.6V to 5V, VBIAS = 5V)
- RON = 18mΩ (typical, VIN = 0.6V to 2.5V, VBIAS = 2.5V)
- 6A maximum continuous switching current per channel
- Quiescent current for TPS22976, TPS22976N:
- 37μA (typical, dual-channel, VIN = VBIAS = 5V)
- 35μA (typical, single-channel, VIN = VBIAS = 5V)
- Quiescent current for TPS22976A:
- 85μA (typical, dual-channel, VIN = VBIAS = 5V)
- 83μA (typical, single-channel, VIN = VBIAS = 5V)
- Control input thresholds compatible with 1.2V, 1.8V, 2.5V, and 3.3V logic devices
- Configurable rise time
- Fast turn-on time (TPS22976A): tON = 17μs at VIN = 1.05V
- Thermal shutdown
- Quick output discharge (QOD) (optional)
- 14-pin SON package with thermal pad
- ESD performance tested per JESD 22: 2kV HBM and 1kV CDM
Applications
- Ultrabook
- Laptops and Netbooks
- Tablets
- Set-Top Boxes and Home Gateways
- Telecom Systems
- Solid State Drives (SSD)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2347 | $ 1.17 |
| 50+ | $ 0.1854 | $ 9.27 |
| 150+ | $ 0.1643 | $ 24.65 |
| 500+ | $ 0.1379 | $ 68.95 |
| 3,000+ | $ 0.1185 | $ 355.50 |
| 6,000+ | $ 0.1115 | $ 669.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-14-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over temperature protection;Output discharge function | |
| number of channels | 2 | |
| Maximum Continuous Current | 6A | |
| Control Input Logic | Active High | |
| Operating Voltage | 600mV~5.7V | |
| RDS(on) | 14mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22976 product family includes three devices: TPS22976, TPS22976A, and TPS22976N. Each device is a slew-rate-controlled dual-channel load switch. The device contains two N-channel MOSFETs operating over an input voltage range of 0.6V to 5.7V, supporting up to 6A continuous current per channel. Each switch can be independently controlled by an on/off input (ON1 and ON2), which is compatible with direct connection to low-voltage control signals. The TPS22976 features thermal shutdown that turns off the switch when the junction temperature exceeds a threshold, and the switch re-enables once the junction temperature returns to a safe range. In addition, the TPS22976 includes an optional 230Ω on-chip discharge resistor for fast output discharge when the switch is turned off. The TPS22976 is available in a compact, space-saving 3mm × 2mm 14-SON (DPU) package with an integrated thermal pad for enhanced power dissipation. The device is rated for operation from –40°C to 105°C in a natural convection environment.
Features
- Dual-channel load switch, integrated
- Input voltage range: 0.6V to VBIAS
- VBIAS voltage range: 2.5V to 5.7V
- On-resistance:
- RON = 14mΩ (typical, VIN = 0.6V to 5V, VBIAS = 5V)
- RON = 18mΩ (typical, VIN = 0.6V to 2.5V, VBIAS = 2.5V)
- 6A maximum continuous switching current per channel
- Quiescent current for TPS22976, TPS22976N:
- 37μA (typical, dual-channel, VIN = VBIAS = 5V)
- 35μA (typical, single-channel, VIN = VBIAS = 5V)
- Quiescent current for TPS22976A:
- 85μA (typical, dual-channel, VIN = VBIAS = 5V)
- 83μA (typical, single-channel, VIN = VBIAS = 5V)
- Control input thresholds compatible with 1.2V, 1.8V, 2.5V, and 3.3V logic devices
- Configurable rise time
- Fast turn-on time (TPS22976A): tON = 17μs at VIN = 1.05V
- Thermal shutdown
- Quick output discharge (QOD) (optional)
- 14-pin SON package with thermal pad
- ESD performance tested per JESD 22: 2kV HBM and 1kV CDM
Applications
- Ultrabook
- Laptops and Netbooks
- Tablets
- Set-Top Boxes and Home Gateways
- Telecom Systems
- Solid State Drives (SSD)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



