DIODES DMC3016LSD-13
| Manufacturer | |
| MPN | DMC3016LSD-13 |
| LCSC Part # | C268032 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Complementary Enhancement Mode MOSFET, Current: 8.2A, Voltage: 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8.2A | |
| RDS(on) | 38mΩ@4.5V | |
| Pd - Power Dissipation | 1.6W | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.415nF | |
| Gate Charge(Qg) | 25.1nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 147pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low input capacitance
- Low on-resistance
- Fast switching speed
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- DC-DC Converter - Power Management - Backlight Illumination
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3634 | $ 1.82 |
| 50+ | $ 0.2892 | $ 14.46 |
| 150+ | $ 0.2573 | $ 38.60 |
| 500+ | $ 0.2177 | $ 108.85 |
| 2,500+ | $ 0.1989 | $ 497.25 |
| 5,000+ | $ 0.1883 | $ 941.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



