MAXIM MAX5112GWX+T
| Manufacturer | |
| MPN | MAX5112GWX+T |
| LCSC Part # | C2680118 |
| Packaging | WLP-36(3.1x3.1) |
| Customer # | |
| Key Attributes | MAX5112 9-Channel, 14bit, Current DAC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | WLP-36(3.1x3.1) | |
| Settling Time | 15us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.6V~3.3V | |
| Quiescent Current (Iq) | 500uA | |
| Function | Built-in reference source;Over temperature protection;Power-on reset;Soft reset;Power-down mode | |
| Integral non - linearity | - | |
| Resolution (Bits) | 14;- | |
| Number of Channels | 9 | |
| Interface Type | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 14-bit, 9-channel, current-output digital-to-analog converter (DAC)
- Operates from a low +3.0V power supply and provides 14-bit performance without any adjustment
- Output ranges optimized to bias a high-power tunable laser source
- Each of the 9 channels provides a current source
- Channels 1 and 2 provide 10mA current
- An internal multiplexer switches the outputs of each channel to one of four external nodes
- Channel 3 provides a selectable current of 2mA or 20mA
- Channel 4 provides 90mA
- Channel 5 provides 180mA
- Channel 6 provides a selectable current of -60mA or +300mA
- Channel 7 provides 90mA
- Channels 8 and 9 provide a selectable current of 15mA or 35mA
- Connect DAC outputs in parallel to obtain additional current or to achieve higher resolution
- Contains an internal reference
- I2C-compatible interface drives the device with clock rates of up to 400kHz
- An active-high asynchronous CLR input resets DAC codes to zero independent of the serial interface
- Provides a separate power-supply input for driving the interface logic
- Specified over the -40°C to +105°C temperature range
- Available in 3mm X 3mm, 36-bump WLP and 5mm×5mm, 32-pin TQFN packages
- Integrated Multiplexers for Outputs 1 and 2
- Increased Current or Resolution with Outputs Connected in Parallel
- I2C-Compatible Serial Interface
- Internal Reference
- Overtemperature Protection
- -40°C to +105°C Temperature Range
- Available in 36-Bump WLP or 32-Pin TQFN Packages
Applications
AI Translation
- Tunable Laser Diode Biasing
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.4538 | $ 39.45 |
| 200+ | $ 15.2693 | $ 3053.86 |
| 500+ | $ 14.7323 | $ 7366.15 |
| 1,000+ | $ 14.467 | $ 14467.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

