MAXIM MAX5774UCB+TD
| Manufacturer | |
| Mfr. Part # | MAX5774UCB+TD |
| LCSC Part # | C2680101 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 32-Channel, 14bit, Voltage-Output DACs with Serial Interface |
| Description | 20us 2.7V~5.25V 1LSB 14 LQFP-64(10x10) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 58.0019 | $ 58.00 |
200+ | $ 22.4472 | $ 4489.44 |
750+ | $ 21.6572 | $ 16242.90 |
1,500+ | $ 21.2684 | $ 31902.60 |
Standard Packaging 750/Full
Reel | ||