TI DAC3152IRGZR
| Manufacturer | |
| Mfr. Part # | DAC3152IRGZR |
| LCSC Part # | C2679937 |
| Package | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Dual-Channel, 10-/12bit, 500-MSPS Digital-to-Analog Converters (DACs) |
| Description | 10ns 500MHz LVDS 1.7V~1.9V 10 QFN-48-EP(7x7) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | QFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.502 | $ 19.50 |
10+ | $ 18.877 | $ 188.77 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$