LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC900U/1K product image
Images for reference only

TI DAC900U/1KRoHS

Manufacturer
MPN
DAC900U/1K
LCSC Part #
C2679896
Packaging
SOIC-28-300mil
Customer #
Key Attributes
70ns 2.7V~5.5V 0.3LSB Parallel SOIC-28-300mil Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconTI DAC900U/1K
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.8357$ 15.84
10+$ 14.3086$ 143.09
30+$ 13.7555$ 412.67
100+$ 12.6557$ 1265.57
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingSOIC-28-300mil
Settling Time70ns
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)24mA
FunctionBuilt-in reference source;Programmable gain;Differential output;Power-down mode
Integral non - linearity0.3LSB
Number of Channels1
Resolution (Bits)10;-
Interface TypeParallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The DAC900 is a high-speed, Digital-to-Analog Converter (DAC) offering a 10-bit resolution option within the SpeedPlus family of high-performance converters. Featuring pin compatibility among family members, the DAC908, DAC902, and DAC904 provide a component selection option to an 8-, 12-, and 14-bit resolution, respectively. All models within this family of DACs support update rates in excess of 165MSPS with excellent dynamic performance, and are especially suited to fulfill the demands of a variety of applications. The advanced segmentation architecture of the DAC900 is optimized to provide a high Spurious-Free Dynamic Range (SFDR) for single-tone, as well as for multi-tone signals—essential when used for the transmit signal path of communication systems. The DAC900 has a high impedance (200kΩ) current output with a nominal range of 20mA and an output compliance of up to 1.25V. The differential outputs allow for both a differential or single-ended analog signal interface. The close matching of the current outputs ensures superior dynamic performance in the differential configuration, which can be implemented with a transformer. Utilizing a small geometry CMOS process, the monolithic DAC900 can be operated on a wide, single-supply range of +2.7V to +5.5V. Its low power consumption allows for use in portable and battery-operated systems. Further optimization can be realized by lowering the output current with the adjustable full-scale option. For noncontinuous operation of the DAC900, a power-down mode results in only 45mW of standby power. The DAC900 comes with an integrated 1.24V bandgap reference and edge-triggered input latches, offering a complete converter solution. Both +3V and +5V CMOS logic families can be interfaced to the DAC900. The reference structure of the DAC900 allows for additional flexibility by utilizing the on-chip reference, or applying an external reference. The full-scale output current can be adjusted over a span of 2mA to 20mA, with one external resistor, while maintaining the specified dynamic performance. The DAC900 is available in SO-28 and TSSOP-28 packages.

Features

AI Translation
  • SINGLE +5V OR +3V OPERATION
  • HIGH SFDR: 5MHz Output at 100MSPS: 68dBc
  • LOW GLITCH: 3pV-s
  • LOW POWER: 170mW at +5V
  • INTERNAL REFERENCE: Optional Ext. Reference Adjustable Full-Scale Range Multiplying Option

Applications

AI Translation
  • COMMUNICATION TRANSMIT CHANNELS: WLL, Cellular Base Station, Digital Microwave Links, Cable Modems
  • WAVEFORM GENERATION: Direct Digital Synthesis (DDS), Arbitrary Waveform Generation (ARB)
  • MEDICAL/ULTRASOUND
  • HIGH-SPEED INSTRUMENTATION AND CONTROL
  • VIDEO, DIGITAL TV