LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC7621E/1K product image
  • DAC7621E/1K thumbnail 1
  • DAC7621E/1K thumbnail 2
  • DAC7621E/1K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC7621E/1KRoHS

Manufacturer
MPN
DAC7621E/1K
LCSC Part #
C2679674
Packaging
SSOP-20
Customer #
Key Attributes
12-Bit, Parallel Input Digital-to-Analog Converter
Datasheetpdf iconTI DAC7621E/1K
In-Stock: 79
79 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 6.1983$ 6.20
10+$ 5.9312$ 59.31
30+$ 5.7702$ 173.11
100+$ 5.6334$ 563.34
Standard Packaging1000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingSSOP-20
Settling Time7us
Operating Temperature-40℃~+85℃
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)500uA
FunctionBuilt-in reference source;Integrated buffer;Output short-circuit protection;Power-on reset
Integral non - linearity2LSB
Number of Channels1
Resolution (Bits)12;-
Interface TypeParallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The DAC7621 is a 12-bit digital-to-analog converter (DAC) with guaranteed 12-bit monotonicity performance over the industrial temperature range. It requires a single +5V supply and contains an input register, latch, 2.435V reference, DAC, and high speed rail-to-rail output amplifier. For a full-scale step, the output will settle to 1 LSB within 7μs. The device consumes 2.5mW (0.5mA at 5V). The parallel interface is compatible with a wide variety of microcontrollers. The DAC7621 accepts a 12-bit parallel word, has a double-buffered input logic structure and provides data readback. In addition, two control pins provide a chip select (CS) function and asynchronous clear (CLR) input. The CLR input can be used to ensure that the DAC7621 output is 0V on power-up or as required by the application. The DAC7621 is available in a 20-lead SSOP package and is fully specified over the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • LOW POWER: 2.5mW
  • FAST SETTLING: 7μs to 1 LSB
  • 1mV LSB WITH 4.095V FULL-SCALE RANGE
  • COMPLETE WITH REFERENCE
  • 12-BIT LINEARITY AND MONOTONICITY OVER INDUSTRIAL TEMP RANGE
  • ASYNCHRONOUS RESET TO 0V

Applications

AI Translation
  • PROCESS CONTROL
  • DATA ACQUISITION SYSTEMS
  • CLOSED-LOOP SERVO-CONTROL
  • PC PERIPHERALS
  • PORTABLE INSTRUMENTATION