LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC70501MDQFR product image
  • DAC70501MDQFR thumbnail 1
  • DAC70501MDQFR thumbnail 2
  • DAC70501MDQFR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI DAC70501MDQFRRoHS

Manufacturer
MPN
DAC70501MDQFR
LCSC Part #
C2679652
Packaging
WSON-8(2x2)
Customer #
Key Attributes
DACx0501-bit Voltage Output DAC with Precision Internal Reference
Datasheetpdf iconTI DAC70501MDQFR
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8741$ 7.87
10+$ 7.0782$ 70.78
30+$ 6.5671$ 197.01
100+$ 6.0756$ 607.56
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingWSON-8(2x2)
Settling Time5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)15uA
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)14
Interface TypeSPI;I2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DAC80501, DAC70501, and DAC60501 (DACx0501) digital-to-analog converters (DACs) are high-precision, low-power, voltage-output devices with 16-bit, 14-bit, and 12-bit resolutions respectively. The DACx0501 is designed to be monotonic and can provide linearity of less than 1 LSB. These devices include a 2.5V, 5ppm/˚C internal reference, which can provide a full-scale output voltage range of 1.25V, 2.5V, or 5V. The DACx0501 incorporates a power-on reset circuit to ensure that the DAC output powers up at zero level or mid-level and remains at that level until a valid code is written to the device. These devices consume a low current of 1mA and have a power-down function that can reduce the current consumption to 15μA (typical) at 5V. The digital interface of the DACx0501 can be configured as either SPI or I²C mode via the SPI2C pin. In SPI mode, the DACx0501 uses a common 3-wire serial interface that operates at a clock frequency of up to 50MHz. In I²C mode, the DACx0501 supports standard (100kbps), fast (400kbps), and fast + (1.0Mbps) operating modes. The DACx0501 is available in an easy-to-assemble 10-pin VSSOP package and a small 2mm×2mm, 8-pin WSON package. These devices are rated for an industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • 16-bit performance: 1LSB INL and DNL (maximum)
  • Low glitch impulse energy: 4nV·s
  • Wide supply voltage range: 2.7V to 5.5V
  • Buffered output range: 5V, 2.5V, or 1.25V
  • Ultra-low power consumption: 1mA (5.5V)
  • Integrated 5ppm/°C (maximum) 2.5V precision reference
  • Pin-selectable serial interface:
    • 3-wire, SPI-compatible, up to 50MHz
    • 2-wire, I²C-compatible
  • Power-on reset: zero-scale or midscale
  • VIH at VDD = 5.5V: 1.62V
  • Temperature range: -40°C to +125°C
  • Package: compact 8-pin WSON and 10-pin VSSOP

Applications

AI Translation
  • Oscilloscope (DSO)
  • Semiconductor test
  • Data acquisition (DAQ)
  • LCD test
  • Small cell base station
  • Analog output module
  • Process analysis (pH, gas, concentration, force, and humidity)
  • DC power supply, AC power supply, electronic load