MAXIM MAX5215GUA+T
| Manufacturer | |
| Mfr. Part # | MAX5215GUA+T |
| LCSC Part # | C2679651 |
| Package | UMAX-8 |
| Customer # | |
| Key Attributes | Low-Power, Buffered Output, Rail-to-Rail DACs with I2C Interface |
| Description | 18us 400kHz I2C 2.7V~5.5V 0.4LSB 14 UMAX-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Package | UMAX-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.1101 | $ 11.11 |
10+ | $ 10.7384 | $ 107.38 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$