MAXIM MAX5520ETC+T
| Manufacturer | |
| Mfr. Part # | MAX5520ETC+T |
| LCSC Part # | C2679641 |
| Package | TQFN-12-EP(4x4) |
| Customer # | |
| Key Attributes | MAX5520ETC+T Ultra-Low-Power, 10bit Voltage-Output DAC |
| Description | 660us 1.8V~5.5V 1LSB TQFN-12-EP(4x4) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Package | TQFN-12-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.7987 | $ 4.80 |
200+ | $ 1.8578 | $ 371.56 |
500+ | $ 1.7914 | $ 895.70 |
1,000+ | $ 1.7606 | $ 1760.60 |
Standard Packaging 2500/Full
Reel | ||