TI TLC7226IDWR
| Manufacturer | |
| MPN | TLC7226IDWR |
| LCSC Part # | C2679636 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Four 8-Bit D/A Converters Microprocessor Compatible TTL/CMOS Compatible Single Supply Operation Possible CMOS Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Quiescent Current (Iq) | 16mA | |
| Function | Bipolar output;Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Four 8-Bit D/A Converters
- Microprocessor Compatible
- TTL/CMOS Compatible
- Single Supply Operation Possible
- CMOS Technology
Applications
AI Translation
- Process Control
- Automatic Test Equipment
- Automatic Calibration of Large System Parameters, e.g. Gain/Offset
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0238 | $ 12.02 |
| 10+ | $ 10.3314 | $ 103.31 |
| 30+ | $ 9.2994 | $ 278.98 |
| 100+ | $ 8.4345 | $ 843.45 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Quiescent Current (Iq) | 16mA | |
| Function | Bipolar output;Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Four 8-Bit D/A Converters
- Microprocessor Compatible
- TTL/CMOS Compatible
- Single Supply Operation Possible
- CMOS Technology
Applications
AI Translation
- Process Control
- Automatic Test Equipment
- Automatic Calibration of Large System Parameters, e.g. Gain/Offset
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



