TI DAC121C081CISD/NOPB
| Produttore | |
| Cod. Prod. | DAC121C081CISD/NOPB |
| Cod. LCSC | C2679556 |
| Imballo | WSON-6-EP(2.2x2.5) |
| Numero Cliente | |
| Attr. chiave | 8.5us 2.7V~5.5V 8LSB I2C WSON-6-EP(2.2x2.5) Digital to Analog Converters (DAC) RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | TI | |
| Imballo | WSON-6-EP(2.2x2.5) | |
| Settling Time | 8.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | - | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 8LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 1 | |
| Interface Type | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | TI | |
| Imballo | WSON-6-EP(2.2x2.5) | |
| Settling Time | 8.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 8LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 1 | |
| Interface Type | I2C |
Descrizione
The DAC121C081 is a 12-bit, single-channel, voltage-output digital-to-analog converter (DAC) that operates from a 2.7 V to 5.5 V supply. The output amplifier allows rail-to-rail output swing and has an 8.5-µs settling time. The DAC121C081 uses the supply voltage as the reference to provide the widest dynamic output range, and typically consumes 132 µA while operating at 5 V. It is available in 6-pin SOT and WSON packages, and provides three address options (pin selectable).
As an alternative, the DAC121C085 provides nine I²C addressing options and uses an external reference. It has the same performance and settling time as the DAC121C081, and is available in an 8-lead VSSOP.
The DAC121C081 and DAC121C085 use a 2-wire, I²C-compatible serial interface that operates in all three speed modes, including high-speed mode (3.4 MHz). An external address selection pin allows up to three DAC121C081 or nine DAC121C085 devices per 2-wire bus. Pin compatible alternatives to the DAC121C081 are available that provide additional address options.
The DAC121C081 and DAC121C085 each have a 16-bit register that controls the mode of operation, the powerdown condition, and the output voltage. A power-on reset circuit ensures that the DAC output powers up to 0V. A power-down feature reduces power consumption to less than a microWatt. Their low power consumption and small packages make these DACs an excellent choice for use in battery-operated equipment. Each DAC operates over the extended industrial temperature range of -40°C to +125°C.
The DAC121C081 and DAC121C085 are each part of a family of pin compatible DACs that also provide 8 and 10 bit resolution. For 8-bit DACs see the DAC081C081 and DAC081C085. For 10-bit DACs see the DAC101C081 and DAC101C085.
Caratteristiche
- Ensured Monotonicity to 12-Bits
- Low Power Operation: 156-µA Maximum at 3.3 V
- Extended Power Supply Range (2.7 V to 5.5 V)
- I2C-Compatible 2-Wire Interface Which Supports Standard (100-kHz), Fast (400-kHz), and High Speed (3.4-MHz) Modes
- Rail-to-Rail Voltage Output
- Very Small Package
- Resolution: 12 bits
- INL: ±8 LSB (Maximum)
- DNL: 0.6 / –0.5 LSB (Maximum)
- Settling Time: 8.5 µs (Maximum)
- Zero Code Error: 10 mV (Maximum)
- Full-Scale Error: -0.7% FS (Maximum)
- Supply Power Normal: 380 µW (3 V) / 730 µW (5 V) (Typical) Power Down: 0.5 µW (3 V) / 0.9 µW (5 V) (Typical)
Applicazioni
- Industrial Process Control
- Portable Instruments
- Digital Gain and Offset Adjustment
- Programmable Voltage and Current Sources
- Test Equipment
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 2.1494 | $ 2.15 |
| 10+ | $ 2.0994 | $ 20.99 |
| 30+ | $ 2.0656 | $ 61.97 |
| 100+ | $ 2.0317 | $ 203.17 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | TI | |
| Imballo | WSON-6-EP(2.2x2.5) | |
| Settling Time | 8.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | - | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 8LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 1 | |
| Interface Type | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | TI | |
| Imballo | WSON-6-EP(2.2x2.5) | |
| Settling Time | 8.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 8LSB | |
| Resolution (Bits) | 12;- | |
| Number of Channels | 1 | |
| Interface Type | I2C |
Descrizione
The DAC121C081 is a 12-bit, single-channel, voltage-output digital-to-analog converter (DAC) that operates from a 2.7 V to 5.5 V supply. The output amplifier allows rail-to-rail output swing and has an 8.5-µs settling time. The DAC121C081 uses the supply voltage as the reference to provide the widest dynamic output range, and typically consumes 132 µA while operating at 5 V. It is available in 6-pin SOT and WSON packages, and provides three address options (pin selectable).
As an alternative, the DAC121C085 provides nine I²C addressing options and uses an external reference. It has the same performance and settling time as the DAC121C081, and is available in an 8-lead VSSOP.
The DAC121C081 and DAC121C085 use a 2-wire, I²C-compatible serial interface that operates in all three speed modes, including high-speed mode (3.4 MHz). An external address selection pin allows up to three DAC121C081 or nine DAC121C085 devices per 2-wire bus. Pin compatible alternatives to the DAC121C081 are available that provide additional address options.
The DAC121C081 and DAC121C085 each have a 16-bit register that controls the mode of operation, the powerdown condition, and the output voltage. A power-on reset circuit ensures that the DAC output powers up to 0V. A power-down feature reduces power consumption to less than a microWatt. Their low power consumption and small packages make these DACs an excellent choice for use in battery-operated equipment. Each DAC operates over the extended industrial temperature range of -40°C to +125°C.
The DAC121C081 and DAC121C085 are each part of a family of pin compatible DACs that also provide 8 and 10 bit resolution. For 8-bit DACs see the DAC081C081 and DAC081C085. For 10-bit DACs see the DAC101C081 and DAC101C085.
Caratteristiche
- Ensured Monotonicity to 12-Bits
- Low Power Operation: 156-µA Maximum at 3.3 V
- Extended Power Supply Range (2.7 V to 5.5 V)
- I2C-Compatible 2-Wire Interface Which Supports Standard (100-kHz), Fast (400-kHz), and High Speed (3.4-MHz) Modes
- Rail-to-Rail Voltage Output
- Very Small Package
- Resolution: 12 bits
- INL: ±8 LSB (Maximum)
- DNL: 0.6 / –0.5 LSB (Maximum)
- Settling Time: 8.5 µs (Maximum)
- Zero Code Error: 10 mV (Maximum)
- Full-Scale Error: -0.7% FS (Maximum)
- Supply Power Normal: 380 µW (3 V) / 730 µW (5 V) (Typical) Power Down: 0.5 µW (3 V) / 0.9 µW (5 V) (Typical)
Applicazioni
- Industrial Process Control
- Portable Instruments
- Digital Gain and Offset Adjustment
- Programmable Voltage and Current Sources
- Test Equipment
C2679556 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

