TI DAC81408RHAT
| Manufacturer | |
| Mfr. Part # | DAC81408RHAT |
| LCSC Part # | C2679523 |
| Package | VQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 8-channel high-voltage output DAC with internal reference voltage |
| Description | 12us 50MHz SPI 1.7V~5.5V 1LSB 16 VQFN-40-EP(6x6) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | VQFN-40-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.0647 | $ 25.06 |
30+ | $ 23.8421 | $ 715.26 |
Standard Packaging 250/Full
Reel | ||