TI DAC8718SRGZT
| Manufacturer | |
| Mfr. Part # | DAC8718SRGZT |
| LCSC Part # | C2679520 |
| Package | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Octal, 16-Bit, Low-Power, High-Voltage Output, Serial Input Digital-to-Analog Converter |
| Description | 15us 50MHz SPI 4.5V~18V 4LSB 16 VQFN-48-EP(7x7) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | VQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 43.3674 | $ 43.37 |
30+ | $ 41.0647 | $ 1231.94 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$